Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-8122
- Mfr. Part No.:
- C40N31M320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,814.83
(exc. GST)
$7,496.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,814.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-8122
- Mfr. Part No.:
- C40N31M320
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947, CCC EAC Marine | |
| Height | 255mm | |
| Depth | 110mm | |
| Width | 140mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947, CCC EAC Marine | ||
Height 255mm | ||
Depth 110mm | ||
Width 140mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0429393
- Mfr. Part No. C160N35AFM
- RS Stock No. 2607496
- Mfr. Part No. C10W3MA013
- RS Stock No. 2608237
- Mfr. Part No. C63R42D630
- RS Stock No. 2116002
- Mfr. Part No. 3VA1125-3ED32-0AA0
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 75 kA












