Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 260-8104
- Mfr. Part No.:
- C40F4TM320D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,923.68
(exc. GST)
$6,516.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,923.68 |
*price indicative
- RS Stock No.:
- 260-8104
- Mfr. Part No.:
- C40F4TM320D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Standards/Approvals | EN/IEC 60947 | |
| Height | 255mm | |
| Depth | 110mm | |
| Width | 185mm | |
| Tripping Characteristics | Type L, Type I | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Standards/Approvals EN/IEC 60947 | ||
Height 255mm | ||
Depth 110mm | ||
Width 185mm | ||
Tripping Characteristics Type L, Type I | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
- RS Stock No. 0429393
- Mfr. Part No. C160N35AFM
Each
$32,524.06
RS Better World
- RS Stock No. 2607496
- Mfr. Part No. C10W3MA013
Each
$3,166.09
RS Better World
- RS Stock No. 2608237
- Mfr. Part No. C63R42D630
Each
$12,157.41
RS Better World
- RS Stock No. 2116002
- Mfr. Part No. 3VA1125-3ED32-0AA0
Each
$698.78
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 70 kA












