Amphenol Industrial Heavy Mate C146 Heavy Duty Power Connector Insert, 4+PE contacts, 42A, Female
- RS Stock No.:
- 221-8633
- Mfr. Part No.:
- C146 10B006 102 5
- Manufacturer:
- Amphenol Industrial
View this category
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.47
(exc. GST)
$58.82
(inc. GST)
units | Per unit |
1 - 2 | $53.47 |
3 - 4 | $52.13 |
5 + | $51.41 |
- RS Stock No.:
- 221-8633
- Mfr. Part No.:
- C146 10B006 102 5
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 42 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 42 A
Rated voltage 400 V
Specifications
Attribute | Value |
For Use With | Connectors |
Number of Contacts | 4+PE |
Type | Female Insert |
Current Rating | 42A |
Series | Heavy Mate C146 |
Contact Plating | Silver |
Contact Material | CuZn |
Gender | Female |