Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 70 kA
- RS Stock No.:
- 260-7917
- Mfr. Part No.:
- C25H4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,595.66
(exc. GST)
$3,955.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,595.66 |
*price indicative
- RS Stock No.:
- 260-7917
- Mfr. Part No.:
- C25H4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690 V ac | |
| Height | 161mm | |
| Width | 140 mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2, UL 508 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690 V ac | ||
Height 161mm | ||
Width 140 mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2, UL 508 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker basic frame is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit. It can be equipped with a variety of optional functions and accessories.
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 125 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 50 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 80 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 570 A, Breaking Capacity 70 kA

