Schneider Electric, ComPact MCCB 4P 250A
- RS Stock No.:
- 248-4143
- Mfr. Part No.:
- LV433901
- Brand:
- Schneider Electric
- RS Stock No.:
- 248-4143
- Mfr. Part No.:
- LV433901
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV | ||
Number of Poles 4 | ||
Current Rating 250A | ||
- COO (Country of Origin):
- JP
The Schneider Electric trip unit micrologic 7.2 is a 4 poles 4d electronic trip unit used on compact NSX 250 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It used class A protection class and it offers an integrated adjustable earth-leakage protection.
Ambient air temperature for operation -35 to 70 °C
Related links
- Schneider Electric Breaking Capacity 20 kA, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 15 kA, Fixed Mount
- Schneider Electric, ComPacT New Generation MCCB 4P 250A
- Schneider Electric Breaking Capacity 690 V, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 440 V, Fixed Mount

