Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Fixed
- RS Stock No.:
- 205-343
- Mfr. Part No.:
- C25H47E250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,499.01
(exc. GST)
$19,248.91
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 205-343
- Mfr. Part No.:
- C25H47E250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | C25H47 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 140mm | |
| Height | 161mm | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series C25H47 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 140mm | ||
Height 161mm | ||
Depth 86mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.
IP40 conforming to IEC 60529
Related links
- Schneider Electric C25H47 Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric C25B47 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C40W42 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C25F47 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C40K32 Molded Case Circuit Breaker 3-Pole 250A, Fixed
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 3-Pole 250A
- Schneider Electric LV4294 Molded Case Circuit Breaker 4-Pole 250A
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity

