Schneider Electric, ComPact, LV Molded Case Circuit Breaker 3-Pole 400 A, 6.3kA, DIN Rail, Base Plate
- RS Stock No.:
- 248-3832
- Mfr. Part No.:
- LV848500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,417.62
(exc. GST)
$10,359.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,417.62 |
*price indicative
- RS Stock No.:
- 248-3832
- Mfr. Part No.:
- LV848500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | LV | |
| Number of Poles | 3 | |
| Current Rating | 400A, 6.3A | |
| Mount Type | DIN Rail, Base Plate | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 61010-1, EN/IEC 60947-2, EN/IEC 60947-1, EN/IEC 60255-1, EN/IEC 60092-202 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series LV | ||
Number of Poles 3 | ||
Current Rating 400A, 6.3A | ||
Mount Type DIN Rail, Base Plate | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 61010-1, EN/IEC 60947-2, EN/IEC 60947-1, EN/IEC 60255-1, EN/IEC 60092-202 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 6.0 X control unit compatible with range Masterpact MTZ2/,MTZ3 circuit breakers and has LSI protection function. It used LCD display for monitor the device and has Bluetooth protocol for communication.
Ambient air temperature for operation -25 to 70 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric LV Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Back Plate
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 400A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 200 kA
