RS Better World
Schneider Electric, MasterPact, MTZ2 16N1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- RS Stock No.:
- 248-3798
- Mfr. Part No.:
- LV848279
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28,469.39
(exc. GST)
$31,316.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,469.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-3798
- Mfr. Part No.:
- LV848279
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | MasterPact | |
| Series | MTZ2 16N1 | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 556mm | |
| Depth | 403mm | |
| Standards/Approvals | IEC 60364-8-1, IEC 60947-2 | |
| Height | 439mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range MasterPact | ||
Series MTZ2 16N1 | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 556mm | ||
Depth 403mm | ||
Standards/Approvals IEC 60364-8-1, IEC 60947-2 | ||
Height 439mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Masterpact MTZ2 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 1600 A and used without micrologic.
Network frequency 50/60 Hz
Ambient air temperature for operation from -25 to 70 °C
Related links
- Schneider Electric MTZ2 16N1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ2 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ2 16H1 Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed
- Schneider Electric MTZ1 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ1 16H2 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed
- Schneider Electric MTZ2 25H2 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
- Schneider Electric MTZ2 25H1 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
