RS Better World

Schneider Electric, MasterPact, MTZ2 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed

Subtotal (1 unit)*

$25,406.94

(exc. GST)

$27,947.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,406.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3778
Mfr. Part No.:
LV848050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

MasterPact

Series

MTZ2 16H1

Number of Poles

4

Current Rating

1.6kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

IEC 60364-8-1, IEC 60947-2

Depth

300mm

Width

537mm

Height

352mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Masterpact MTZ2 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 1600 A and used without micrologic.

Network frequency 50/60 Hz

Ambient air temperature for operation from -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy