Schneider Electric, ComPact Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 42 kA, Fixed

Subtotal (1 unit)*

$15,484.05

(exc. GST)

$17,032.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,484.05

*price indicative

RS Stock No.:
247-1812
Mfr. Part No.:
33473
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Number of Poles

3

Current Rating

1kA

Breaking Capacity

42kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

ASTA, EN/IEC 60947-2, ASEFA

Width

210mm

Depth

147mm

Height

327mm

Tripping Characteristics

Thermal

COO (Country of Origin):
FR
The Schneider Electric Compact NS series circuit breaker basic frame has 3 poles. It is controlled via manually operate toggle switch. It has current rating of 1000 A.

IP degree of protection IP40

Ambient air temperature for operation -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy