Schneider Electric, C160, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 42 kA, Fixed

Subtotal (1 unit)*

$21,864.89

(exc. GST)

$24,051.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,864.89

*price indicative

RS Stock No.:
335-133
Mfr. Part No.:
C160H4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

C160

Series

ComPacT NS

Number of Poles

4

Current Rating

1.6kA

Breaking Capacity

42kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

280mm

Standards/Approvals

RoHS, IEC 60947, IEC 60529, EN/IEC 60947-2, EN 50102

Depth

147mm

Height

327mm

COO (Country of Origin):
IT
The Schneider Electric 4 poles breaker frame for ComPacT NS1600H without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector. This breaker frame is used for fixed circuit breakers manually operated. It is an optimal choice for all standard and specific applications. The operational current is 1600A. This product comes with a variety of optional functions and accessories.

ComPacT NS is a range of circuit breakers for built in power and energy metering

Solution covers ratings from 630 A to 3200 A

MicroLogic electronic control unit provides electrical measurement and analysis functions

Flexible installation in any position and in a switchboard or wall mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy