Schneider Electric, ComPact, Lv4 Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 232-3160
- Mfr. Part No.:
- LV432894
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,744.46
(exc. GST)
$5,218.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,744.46 |
*price indicative
- RS Stock No.:
- 232-3160
- Mfr. Part No.:
- LV432894
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Lv4 | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 255mm | |
| Width | 185mm | |
| Standards/Approvals | EU, IEC, RoHS, EN | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Lv4 | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 255mm | ||
Width 185mm | ||
Standards/Approvals EU, IEC, RoHS, EN | ||
Depth 110mm | ||
- COO (Country of Origin):
- AU
The Schneider Electric ComPact is range of product molded case circuit breakers. Rated service short-circuit breaking capacity 50 kA at 415 VAC. It has a 4 pole and Circuit breaker mounting mode is fixed.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 160A Fixed
