Schneider Electric, ComPact, Lv4 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$3,178.54

(exc. GST)

$3,496.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,178.54

*price indicative

RS Stock No.:
232-3154
Mfr. Part No.:
LV429890
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

Lv4

Number of Poles

3

Current Rating

160A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

161mm

Depth

86mm

Standards/Approvals

EN, EU, IEC, RoHS

Width

105mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
AU
The Schneider Electric ComPact is range of product molded case circuit breakers. Rated service short-circuit breaking capacity 50 kA at 415 VAC. It has a 3 pole and Circuit breaker mounting mode is fixed.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy