RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3A, Clip-on

Subtotal (1 unit)*

$3,917.46

(exc. GST)

$4,309.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,917.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1073
Distrelec Article No.:
304-23-463
Mfr. Part No.:
LV434002
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Current Rating

3A

Mount Type

Clip-on

Rated DC Voltage

24V dc

Terminal Type

RJ45 Connector

Width

72mm

Standards/Approvals

UL, EN, IEC, RoHS

Depth

71mm

Height

105mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
ID

Schneider Electric LV434002


This IFE switchboard server is an Ethernet interface module, and it is part of EnerlinX communication system. It provides an Ethernet access to one or several Masterpact, Compact or PowerPact circuit breakers. It incorporates a Modbus gateway. The data flow is 10/100 Mbps for a simple daisy chain connection. It is equipped on the top with one 24VDC screw clamp terminal block and 2xRJ45 sockets for Ethernet network connection. It is equipped on the bottom with two RJ45 sockets for ULP internal network connection (Universal Logic Plug). The IFE switchboard server is a DIN rail mounting device and its dimensions are 72mm x 105mm x 71mm. The protection degree is IP4x on the front face and IP2x on the connectors. The IFE switchboard server is entirely part of the EcoStruxure Power architecture and Ethernet ready smart panels. The IFE switchboard server firmware can be updated using EcoStruxure Power Commission software.

This Schneider Electric IFE switchboard server is an Ethernet interface module, and it is part of EnerlinX communication system. It provides an Ethernet access to one or several Masterpact, Compact or PowerPact circuit breakers. It incorporates a Modbus gateway. The data flow is 10/100 Mbps for a simple daisy chain connection. It is equipped on the top with one 24VDC screw clamp terminal block and 2xRJ45 sockets for Ethernet network connection.

Ambient air temperature for storage -40 to 85 °C

Ambient air temperature for operation -20 to 70 °C

Related links