Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$2,349.96

(exc. GST)

$2,584.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,349.96

*price indicative

RS Stock No.:
345-314
Mfr. Part No.:
C10H6TM050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

50A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

161mm

Standards/Approvals

CCC, RoHS, EN/CEI 60947-2, EAC

Depth

86mm

Width

140mm

Tripping Mechanism

Acetic Acid

Tripping Characteristics

TMD

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.

Comes with mechanical durability of 50000 cycles

IP40 rated

Comes with overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy