Schneider Electric, ComPact, NSX HB2 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$2,047.52

(exc. GST)

$2,252.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,047.52

*price indicative

RS Stock No.:
212-0268
Mfr. Part No.:
LV433256
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSX HB2

Number of Poles

3

Current Rating

50A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Height

161mm

Standards/Approvals

CCC, EAC, EN/IEC 60947, Marine

Depth

86mm

Tripping Characteristics

HB2 100 kA 690 V AC

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
PL
The Schneider Electric circuit breaker Compact NSX100R MA50A, is used in Motor Application. It comes with Short-CCT Port Magnetic & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-HB2.

It is Compact in size

Mechanical Durable-50000 cycles

Electrical Durable-10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy