RS Better World
Siemens, 3VA1, SENTRON Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 210-3338
- Mfr. Part No.:
- 3VA1220-6MH32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,299.69
(exc. GST)
$2,529.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,299.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3338
- Mfr. Part No.:
- 3VA1220-6MH32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | 3VA1 | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 105mm | |
| Height | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range 3VA1 | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 70mm | ||
Standards/Approvals CCC, CE, EAC | ||
Width 105mm | ||
Height 158mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON Series provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA moulded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 moulded-case circuit breakers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Compact design
Available as version for plant protection
Fixed and plug-in installation possible
Modular and easy-to-fit internal accessories with wide range of functions
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 96A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
