Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 36 kA, DIN Rail Mount
- RS Stock No.:
- 178-8232
- Mfr. Part No.:
- LV426377
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,109.59
(exc. GST)
$1,220.55
(inc. GST)
- RS Stock No.:
- 178-8232
- Mfr. Part No.:
- LV426377
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 108mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Circuit Breaker Type | MCCB | |
| Mounting Hole Diameter | 4.5mm | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Time Delay | |
| Terminal Contact Type | Clip-on, Screw | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 108mm | ||
Width 80mm | ||
Depth 137mm | ||
Circuit Breaker Type MCCB | ||
Mounting Hole Diameter 4.5mm | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Time Delay | ||
Terminal Contact Type Clip-on, Screw | ||
Reset Actuator Type Toggle Switch | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 100A 4P 36kA at 380/415V compression lug
Related links
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 70 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount

