Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 36 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-8219
Mfr. Part No.:
LV426364
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Terminal Contact Type

Clip-on, Screw

Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection

Circuit Breaker Compact NSXm 50A 4P 36kA at 380/415V compression lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy