Schneider Electric, Compact MCCB 4P 25A, Breaking Capacity 25 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-8136
Mfr. Part No.:
LV426221
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Terminal Contact Type

Clip-on, Screw

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Break Time

Time Delay

Tripping Characteristics

Type D

Tripping Mechanism

Thermal-Magnetic

Mounting Hole Diameter

4.5mm

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 25a 4p 25ka At 380/415v Everlink Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy