Schneider Electric, ComPact, MN Molded Case Circuit Breaker, Clip-on

Subtotal (1 unit)*

$684.86

(exc. GST)

$753.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.86

*price indicative

RS Stock No.:
178-7848
Mfr. Part No.:
LV426804
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

MN

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Spring Terminal

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

COO (Country of Origin):
FR
Undervoltage release (spring) MN - 208...240 V AC 60Hz - 220…240 50Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy