Better World

Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 70 kA, DIN Rail

Subtotal (1 unit)*

$2,639.76

(exc. GST)

$2,903.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,639.76

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
178-7996
Mfr. Part No.:
LV426796
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact

Number of Poles

4

Current Rating

50A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IEC, EAC, CE, RoHS, EN, CCC

Height

144mm

Depth

80mm

Width

80mm

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Circuit Breaker Compact NSXm Micrologic Vigi 4.1 50A 4P 70kA - Lug/Busbar

Related links