Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 70 kA, DIN Rail

Subtotal (1 unit)*

$2,791.62

(exc. GST)

$3,070.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,791.62

*price indicative

RS Stock No.:
178-7948
Mfr. Part No.:
LV426741
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact NSXm

Number of Poles

3

Current Rating

50A

Breaking Capacity

70kA

Mount Type

DIN Rail

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

144mm

Depth

80mm

Standards/Approvals

CCC, CE, EAC, EN, IEC, RoHS

Width

144mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Circuit Breaker Compact NSXm Micrologic Vigi 4.1 50A 3P 70kA – EverLink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy