Schneider Electric, ComPact, MX Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7862
- Mfr. Part No.:
- LV426841
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$609.57
(exc. GST)
$670.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.57 |
*price indicative
- RS Stock No.:
- 178-7862
- Mfr. Part No.:
- LV426841
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | MX | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 24V dc | |
| Terminal Type | Spring Terminal | |
| Width | 57mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series MX | ||
Mount Type Clip-on | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 24V dc | ||
Terminal Type Spring Terminal | ||
Width 57mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Height 15mm | ||
- COO (Country of Origin):
- FR
Shunt trip (spring) MX - 24 V AC 50/60Hz - 24 V DC
Related links
- Schneider Electric MN Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 32A Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 50A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 16A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 63A Clip-on
