Schneider Electric, ComPacT, C11 Circuit Breaker 4-Pole 80A, Breaking Capacity 10 kA, Surface Mount
- RS Stock No.:
- 758-635
- Mfr. Part No.:
- C11N6TM080L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,620.61
(exc. GST)
$1,782.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,620.61 |
*price indicative
- RS Stock No.:
- 758-635
- Mfr. Part No.:
- C11N6TM080L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT | |
| Product Type | Circuit Breaker | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 10kA | |
| Mount Type | Surface Mount | |
| Terminal Type | Lug | |
| Width | 108mm | |
| Standards/Approvals | ROHS | |
| Depth | 80mm | |
| Height | 137mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT | ||
Product Type Circuit Breaker | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 10kA | ||
Mount Type Surface Mount | ||
Terminal Type Lug | ||
Width 108mm | ||
Standards/Approvals ROHS | ||
Depth 80mm | ||
Height 137mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker is designed for efficient distribution applications, featuring Advanced protective functions and a Durable construction suited for various operating conditions.
Offers a 4-pole configuration with a 3D NEUTRAL position for enhanced performance
Rated for 80 A at 40 °C, ensuring optimal electrical durability
Provides versatile mounting options, supporting both horizontal and vertical installations
Equipped with an adjustable long-time protection pick-up for tailored settings
Complies with IEC standards, ensuring safety and reliability in operation
Related links
- Schneider Electric C11 Circuit Breaker 4-Pole 80A Surface Mount
- Schneider Electric C11 Circuit Breaker 4-Pole 63A Surface Mount
- Schneider Electric C11 Circuit Breaker 4-Pole 25A Surface Mount
- Schneider Electric C11B Circuit Breaker 4-Pole 32A Surface Mount
- Schneider Electric ComPacT NSX Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric C10F Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Surface
