Schneider Electric, ComPacT, C11 Circuit Breaker 4-Pole 80A, Breaking Capacity 10 kA, Surface Mount

Subtotal (1 unit)*

$1,253.68

(exc. GST)

$1,379.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,253.68

*price indicative

RS Stock No.:
758-477
Mfr. Part No.:
C11F6TM080L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT

Product Type

Circuit Breaker

Series

C11

Number of Poles

4

Current Rating

80A

Breaking Capacity

10kA

Mount Type

Surface Mount

Terminal Type

Lug

Depth

80mm

Height

137mm

Width

108mm

Standards/Approvals

ROHS

COO (Country of Origin):
PL
The Schneider Electric circuit breaker is designed for distribution applications, featuring 4 poles, a fixed mounting mode, and a trip unit with thermal-magnetic technology for enhanced protection.

Rated operational voltage of 690 V AC with a suitable isolation capability

Trip unit offers adjustable long-time protection for tailored performance

Environmental durability rated for ambient temperatures from -25 °C to 70 °C

Mechanical durability is proven for up to 20,000 cycles under specified conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy