ABB, XT2N, 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA

N

This image is representative of the product range

Subtotal (1 unit)*

$688.26

(exc. GST)

$757.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.26

*price indicative

RS Stock No.:
720-973
Mfr. Part No.:
1SDA067036R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT2N

Series

1SD

Number of Poles

4

Current Rating

50A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Depth

82.5mm

Height

130mm

Width

120mm

Standards/Approvals

CE

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for effective power distribution. Engineered for versatility, this device features a four-pole configuration, making it Ideal for various applications in industrial and commercial settings. Its thermomagnetic release offers enhanced control and reliability, ensuring optimal performance across a wide range of operating conditions. With a rated current capacity of up to 160 A and comprehensive short-circuit protection, this circuit breaker guarantees safety and operational efficiency. Furthermore, the environmentally conscious design aligns with ABB EcoSolutions principles, making it a smart choice for sustainable energy management.

Designed for power distribution with a four-pole structure, enhancing versatility

Thermomagnetic release for reliable performance under varying conditions

Rated for a maximum current of 160 A, catering to diverse applications

Short-circuit protection enhances operational safety, preventing damaging faults

Compliant with EN45555 standards, promoting environmental sustainability

A recyclable design contributes to resource conservation and eco-friendliness

Meets IEC60947-2 standards, ensuring high reliability and quality

Low power loss of 4.09 W at rated operating conditions per pole

Compact dimensions allow for easier installation in confined spaces

Robust certifications enhance Trust in product reliability and safety

Related links