RS PRO, RS, RS13 Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-427
- Brand:
- RS PRO
Subtotal (1 unit)*
$166.22
(exc. GST)
$182.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.22 |
*price indicative
- RS Stock No.:
- 683-427
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Depth | 92mm | |
| Height | 90mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Depth 92mm | ||
Height 90mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Circuit Breaker, 3-Pole
The RS PRO 40 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial and commercial applications. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of fire.
Features and Benefits
Breaking Capacity: 36 kA ensures high-level protection against short circuits.
Current Rating: 40 A suitable for various industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual reset.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC systems.
Number of Poles: 3 for three-phase circuit protection.
Current Rating: 40 A suitable for various industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual reset.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC systems.
Number of Poles: 3 for three-phase circuit protection.
Applications
Industrial electrical systems
Commercial building installations
Panel boards and distribution boards
Commercial building installations
Panel boards and distribution boards
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for quality and safety assurance.
Mount Hole Size: M4 for secure mounting.
Terminal Type: Cable for straightforward connectivity.
Mount Hole Size: M4 for secure mounting.
Terminal Type: Cable for straightforward connectivity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS13 Circuit Breaker 1-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 1-Pole 160A Panel Mount
