RS PRO, RS, RS13 Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-424
- Brand:
- RS PRO
Subtotal (1 unit)*
$166.22
(exc. GST)
$182.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.22 |
*price indicative
- RS Stock No.:
- 683-424
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Height | 90mm | |
| Depth | 92mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Height 90mm | ||
Depth 92mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 25 A Circuit Breaker 36 kA
The RS PRO 25 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 36 kA, it ensures safety by interrupting fault currents effectively. Ideal for panel mounting, this circuit breaker supports both AC and DC voltage applications, making it versatile for various industrial settings.
Features and Benefits
Breaking Capacity: 36 kA for effective fault current interruption
Current Rating: 25 A suitable for medium-load applications
Voltage Compatibility: Supports 690 V AC and 500 V DC for versatile use
Tripping Mechanism: Thermal magnetic for precise protection
Mount Type: Panel mount for easy installation
Reset Actuator: Knob for straightforward resetting
Pole Configuration: 3 poles for comprehensive circuit protection
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards
Current Rating: 25 A suitable for medium-load applications
Voltage Compatibility: Supports 690 V AC and 500 V DC for versatile use
Tripping Mechanism: Thermal magnetic for precise protection
Mount Type: Panel mount for easy installation
Reset Actuator: Knob for straightforward resetting
Pole Configuration: 3 poles for comprehensive circuit protection
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards
Applications
Industrial electrical panels
Manufacturing facilities
Power distribution systems
Manufacturing facilities
Power distribution systems
Additional Information
Mount hole size: M4
Terminal type: Cable
Tripping characteristics: Ir=0.8 to 1 In, Ii=600 A
Dimensions: 130 mm width, 90 mm height, 92 mm depth
Terminal type: Cable
Tripping characteristics: Ir=0.8 to 1 In, Ii=600 A
Dimensions: 130 mm width, 90 mm height, 92 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 50A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA
- RS PRO RS13 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS13 Circuit Breaker 1-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 1-Pole 160A Panel Mount
