RS PRO, RS, RS82N Circuit Breaker 4-Pole 630A, Breaking Capacity 50 kA, Panel Mount
- RS Stock No.:
- 683-402
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,274.47
(exc. GST)
$1,401.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,274.47 |
*price indicative
- RS Stock No.:
- 683-402
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS82N | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M5 | |
| Depth | 162mm | |
| Height | 280mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 280mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS82N | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M5 | ||
Depth 162mm | ||
Height 280mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 280mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 630 A Circuit Breaker 4 Pole
The RS PRO 630 A Circuit Breaker is designed for high-performance electrical protection in industrial applications. With a breaking capacity of 50 kA, it ensures reliable interruption of fault currents, safeguarding equipment and personnel. Ideal for panel mounting, this circuit breaker is suitable for both AC and DC voltage systems.
Features and Benefits
Breaking Capacity: 50 kA ensures effective fault current interruption.
Current Rating: 630 A provides robust protection for high-power circuits.
Tripping Mechanism: Thermal Magnetic offers reliable protection against overloads and short circuits.
Rated AC Voltage: 690 V suitable for high-voltage applications.
Rated DC Voltage: 500 V allows for versatile use in various systems.
Mount Type: Panel Mount for easy integration into existing setups.
Reset Actuator Type: Knob for straightforward manual resetting.
Number of Poles: 4 provides comprehensive multi-phase protection.
Current Rating: 630 A provides robust protection for high-power circuits.
Tripping Mechanism: Thermal Magnetic offers reliable protection against overloads and short circuits.
Rated AC Voltage: 690 V suitable for high-voltage applications.
Rated DC Voltage: 500 V allows for versatile use in various systems.
Mount Type: Panel Mount for easy integration into existing setups.
Reset Actuator Type: Knob for straightforward manual resetting.
Number of Poles: 4 provides comprehensive multi-phase protection.
Applications
Industrial electrical systems
Power distribution networks
Manufacturing facilities
Commercial buildings
Power distribution networks
Manufacturing facilities
Commercial buildings
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for safety and environmental standards.
Tripping Characteristics: Ir=0.7 to 1 In and Ii=5 to 8 In for precise protection settings.
Terminal Type: Cable for secure and reliable connections.
Tripping Characteristics: Ir=0.7 to 1 In and Ii=5 to 8 In for precise protection settings.
Terminal Type: Cable for secure and reliable connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS82N Circuit Breaker 4-Pole 800A, Breaking Capacity 50 kA
- RS PRO RS82N Circuit Breaker 4-Pole 500A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric C06 MCCB 4-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
