RS PRO, RS, RS31N Circuit Breaker 4-Pole 250A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$345.91

(exc. GST)

$380.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.91

*price indicative

RS Stock No.:
683-398
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS31N

Number of Poles

4

Current Rating

250A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Terminal Type

Cable

Mount Hole Size

M4

Depth

116mm

Width

204mm

Height

140mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Reset Actuator Type

Knob

Tripping Mechanism

Thermal Magnetic

Break Time

10 ms

COO (Country of Origin):
TR

RS PRO 250 A Circuit Breaker, 4 Pole


The RS PRO 250 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of electrical fires. Ideal for high-demand applications, this circuit breaker is suitable for both AC and DC systems.

Features and Benefits


Breaking Capacity: 36 kA for robust protection against overcurrents.
Current Rating: 250 A to handle high power demands.
Number of Poles: 4 for comprehensive circuit isolation.
Mount Type: Panel Mount for easy installation.
Tripping Mechanism: Thermal Magnetic for precise and reliable operation.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC systems.
Reset Actuator Type: Knob for straightforward manual resetting.

Applications


Industrial power distribution systems
Manufacturing facilities
Electrical panels
Renewable energy systems

Additional Information


Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for tailored protection settings.
Terminal Type: Cable for secure and efficient connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy