RS PRO, RS, RS31N Circuit Breaker 4-Pole 200A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-397
- Brand:
- RS PRO
Subtotal (1 unit)*
$319.99
(exc. GST)
$351.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.99 |
*price indicative
- RS Stock No.:
- 683-397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS31N | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 204mm | |
| Depth | 116mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS31N | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 204mm | ||
Depth 116mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 200 A Circuit Breaker 4 Pole
The RS PRO 200 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a high breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of fire.
Features and Benefits
Breaking Capacity: 36 kA for high fault current interruption
Current Rating: 200 A for robust circuit protection
Number of Poles: 4 for comprehensive multi-phase protection
Mount Type: Panel Mount for easy installation
Tripping Mechanism: Thermal Magnetic for precise overload and short circuit protection
Rated AC Voltage: 690 V for high voltage applications
Rated DC Voltage: 500 V for versatile use
Reset Actuator Type: Knob for straightforward manual reset
Current Rating: 200 A for robust circuit protection
Number of Poles: 4 for comprehensive multi-phase protection
Mount Type: Panel Mount for easy installation
Tripping Mechanism: Thermal Magnetic for precise overload and short circuit protection
Rated AC Voltage: 690 V for high voltage applications
Rated DC Voltage: 500 V for versatile use
Reset Actuator Type: Knob for straightforward manual reset
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Commercial buildings
Power distribution panels
Manufacturing facilities
Commercial buildings
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adjustable protection settings
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adjustable protection settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS31N Circuit Breaker 4-Pole 250A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
- RS PRO RS31 Circuit Breaker 3-Pole 200A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 70 kA
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 200A
