Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 30A, Breaking Capacity 200 kA, Screw
- RS Stock No.:
- 669-590
- Mfr. Part No.:
- 3VA5230-7ED32-0AA0
- Brand:
- Siemens
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-590
- Mfr. Part No.:
- 3VA5230-7ED32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Screw | |
| Rated DC Voltage | 750V | |
| Terminal Type | Front Terminal | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 83mm | |
| Height | 185mm | |
| Tripping Mechanism | TM210 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V | ||
Mount Type Screw | ||
Rated DC Voltage 750V | ||
Terminal Type Front Terminal | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 83mm | ||
Height 185mm | ||
Tripping Mechanism TM210 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker 3VA5 UL Frame 250 provides reliable 3-pole line protection at 480 V, with a high breaking capacity of TM210. It is built using high-quality materials, ensuring durability and consistent performance even in harsh environments. This makes it Ideal for demanding industrial applications where safety and long-term reliability are crucial.
Compact design allows for easy installation in tight spaces
Integrated protection features offer reliable overload and short-circuit safety
User-friendly Interface simplifies adjustments and maintenance
Durable construction ensures long-lasting performance in harsh industrial conditions
Versatile application suited for industrial and commercial environments
Related links
- Siemens 3VA Circuit Breaker 3-Pole 30A Screw
- Siemens 3VA Circuit Breaker 2-Pole 30A Screw
- Siemens 3VA Circuit Breaker 3-Pole 15A Screw
- Siemens 3VA Circuit Breaker 3-Pole 25A Screw
- Siemens 3VA Circuit Breaker 3-Pole 20A Screw
- Siemens 3VA Circuit Breaker 3-Pole 35A Screw
- Siemens 3VA Circuit Breaker 2-Pole 30A Screw
- Siemens 3VA Circuit Breaker 3-Pole 30A Screw
