Schneider Electric, Acti9, Acti9 Isobar B MCCB 4-Pole 250A, Panel
- RS Stock No.:
- 654-763
- Mfr. Part No.:
- SEA9PQCB2504
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,563.70
(exc. GST)
$2,820.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,563.70 |
*price indicative
- RS Stock No.:
- 654-763
- Mfr. Part No.:
- SEA9PQCB2504
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | MCCB | |
| Series | Acti9 Isobar B | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Mount Type | Panel | |
| Depth | 140mm | |
| Width | 470mm | |
| Height | 407mm | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type MCCB | ||
Series Acti9 Isobar B | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Mount Type Panel | ||
Depth 140mm | ||
Width 470mm | ||
Height 407mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Acti9 product is a 250 A MCCB designed for distribution boards and configured as a 4 pole circuit breaker. It provides protection against short-circuit and overload currents. The rated operational voltage is up to 230 or 240 V AC with an operating frequency of 50 to 60 Hz. The device has dimensions of 470 mm width, 407 mm height, and 140 mm depth. It operates within a storage temperature range of -40 °C to +80 °C and offers a degree of protection of IP20 in accordance with IEC 60529.
IP degree of protection is IP20 conforming to IEC 60529
Ambient air temperature for storage is -40 to 80 °C
Related links
- Schneider Electric Acti9 Isobar B MCCB 4-Pole 160A, Panel
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Load Centre KQ II B MCCB 4-Pole 160A, Panel
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
- Schneider Electric Circuit Trip for use with Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution
