Schneider Electric, Acti9, SEA Circuit Breaker Accessory 250A

Subtotal (1 unit)*

$334.73

(exc. GST)

$368.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$334.73

*price indicative

RS Stock No.:
339-813
Mfr. Part No.:
SEA9BINCKIT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker Accessory

Range

Acti9

Series

SEA

Current Rating

250A

Standards/Approvals

RoHS an REACH

Width

170mm

Height

150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Schneider Electric Isobar B MCCB/Interpact Connection Kit is a reliable accessory designed for use with Acti9 Isobar B distribution boards. Supporting a rated current of 250 A, it ensures efficient connectivity and seamless integration into distribution systems. Compact in design and backed by an 18-month warranty, this connection kit delivers practical functionality for electrical installations.

Incoming kit

RoHS an REACH compliant

Related links