Schneider Electric Molded Case Circuit Breaker 6A, DIN Rail
- RS Stock No.:
- 537-870
- Distrelec Article No.:
- 302-17-120
- Mfr. Part No.:
- R9F24306
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$258.10
(exc. GST)
$283.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.10 |
*price indicative
- RS Stock No.:
- 537-870
- Distrelec Article No.:
- 302-17-120
- Mfr. Part No.:
- R9F24306
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Current Rating | 6A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Depth | 75mm | |
| Width | 54mm | |
| Height | 85mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Current Rating 6A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Depth 75mm | ||
Width 54mm | ||
Height 85mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Molded Case Circuit Breaker 1-Pole 6A, DIN Rail
- Eaton Eaton Moeller Molded Case Circuit Breaker 6A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 4-Pole 63A, DIN Rail
- Eaton Electronic Circuit Breaker 6A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 13A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 40A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 10A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 40A, DIN Rail
