Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 18 kA, DIN Rail

Subtotal (1 unit)*

$7,476.44

(exc. GST)

$8,224.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,476.44

*price indicative

RS Stock No.:
429-081
Mfr. Part No.:
NJGF36175TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPact

Number of Poles

3

Current Rating

175A

Breaking Capacity

18kA

Rated AC Voltage

600V ac

Mount Type

DIN Rail

Width

104mm

Depth

86mm

Standards/Approvals

CE, CEI 60947-2, CSA C22.2 No 5, NEMA AB1, NMX J-266, RoHS, UL 489, W-C-375B/GEN

Height

191mm

Tripping Characteristics

TM

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator. It utilizes thermal-magnetic trip unit technology, providing basic protection functions.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy