Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 428-733
- Mfr. Part No.:
- C10B47E040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,566.29
(exc. GST)
$11,622.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,566.29 |
*price indicative
- RS Stock No.:
- 428-733
- Mfr. Part No.:
- C10B47E040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Front | |
| Height | 161mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Front | ||
Height 161mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is designed to optimize both space and breaking capacity, making it an excellent choice for a wide range of standard and specialized applications. It offers a breaking capacity (Icu) of 25kA rms at 415VAC, 50/60Hz, with an operational voltage of 440VAC, 50/60Hz. The circuit breaker features a 40A-rated electronic MicroLogic 7.2 E Vigi trip unit, which includes integrated adjustable earth-leakage protection. The MicroLogic 7.2 E Vigi trip unit provides adjustable long-time, short-time, and instantaneous protection, ensuring reliable performance across various conditions.
Comes with mechanical durability of 50000 cycles
IP40 rated
Comes with LCD display
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 240A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Back Plate
