Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

$9,469.34

(exc. GST)

$10,416.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,469.34

*price indicative

RS Stock No.:
345-305
Mfr. Part No.:
C10B47E100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

100A

Breaking Capacity

15kA

Rated AC Voltage

500V ac

Mount Type

Fixed

Width

140mm

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60947-2, RoHS

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it ideal for both standard and specialized applications. It offers a breaking capacity (Icu) of 25kA rms at 415VAC, 50/60Hz, and operates at a voltage of 440VAC, 50/60Hz. The breaker includes a 100A-rated electronic MicroLogic 7.2 E Vigi trip unit, which features integrated adjustable earth-leakage protection. The MicroLogic 7.2 E Vigi trip unit provides customizable long-time, short-time, and instantaneous protection, ensuring enhanced safety and reliability in various electrical environments.

Comes with mechanical durability of 50000 cycles

IP40 rated

Comes with LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy