Schneider Electric, PowerPact, NHDF Circuit Breaker 3-Pole 124A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 358-357
- Mfr. Part No.:
- NHDF36125TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,161.72
(exc. GST)
$3,477.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 358-357
- Mfr. Part No.:
- NHDF36125TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | NHDF | |
| Number of Poles | 3 | |
| Current Rating | 124A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Nut | |
| Standards/Approvals | CSA C. 5 WC75B, GEN UL 489 IEC 60947 | |
| Width | 104mm | |
| Height | 163mm | |
| Depth | 86mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series NHDF | ||
Number of Poles 3 | ||
Current Rating 124A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Terminal Type Nut | ||
Standards/Approvals CSA C. 5 WC75B, GEN UL 489 IEC 60947 | ||
Width 104mm | ||
Height 163mm | ||
Depth 86mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for distribution applications and features a 3P pole configuration. It has a toggle control type and can be mounted on a unit mount, supporting flush, DIN rail, and backplate mounting options for flexible installation.
Mechanical durability of 4000 cycles
Electrical durability of 4000 cycles
Thermal magnetic trip technology
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric NHDF Circuit Breaker 3-Pole 80A DIN Rail
- Schneider Electric NHDF Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Schneider Electric NHDF Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric NHDF Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 45A DIN Rail,
- Schneider Electric NHDL Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A DIN Rail,
- Schneider Electric NHDL Circuit Breaker 3-Pole 60A DIN Rail

