Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 110A, Breaking Capacity 18 kA, DIN Rail, Screw
- RS Stock No.:
- 357-939
- Mfr. Part No.:
- BDL46110LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,087.23
(exc. GST)
$3,395.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,087.23 |
*price indicative
- RS Stock No.:
- 357-939
- Mfr. Part No.:
- BDL46110LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 110A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Standards/Approvals | EN/IEC 60947-5-1 NMX J-266 GB 14048.2 CSA C22.2 No 5 UL 489 NEMA AB1 EN/IEC 60947-2 | |
| Width | 108mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 110A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Standards/Approvals EN/IEC 60947-5-1 NMX J-266 GB 14048.2 CSA C22.2 No 5 UL 489 NEMA AB1 EN/IEC 60947-2 | ||
Width 108mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric BDL Circuit Breaker 3-Pole 110A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 45A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 50A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 90A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 80A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 25A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 1-Pole 50A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 50A DIN Rail, Screw
