Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 347-112
- Mfr. Part No.:
- C16N47E160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,516.77
(exc. GST)
$12,668.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,516.77 |
*price indicative
- RS Stock No.:
- 347-112
- Mfr. Part No.:
- C16N47E160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 140mm | |
| Standards/Approvals | Class II protection, EN/CEI 60947-2, IEC 62262, RoHS | |
| Height | 161mm | |
| Depth | 86mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | MicroLogic 7.2 E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 140mm | ||
Standards/Approvals Class II protection, EN/CEI 60947-2, IEC 62262, RoHS | ||
Height 161mm | ||
Depth 86mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics MicroLogic 7.2 E | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 4 pole 3 relay fixed circuit breaker designed to optimise space and breaking capacity. It is an optimal choice for all standard and specific applications. This product incorporates a 160 A MicroLogic Vigi 7.2 E electronic control unit, with an integrated adjustable earth leakage protection. The MicroLogic Vigi 7.2 E control unit provides adjustable long and short time protections, and an instantaneous protection. MicroLogic Vigi 7.2 E has an integrated display unit for precise setting adjustment and energy display.
RoHS compliant
IK07 protection conforming to IEC 62262
Class II protection against electric shock
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 10 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
