Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 346-756
- Mfr. Part No.:
- C50F4TM320D3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,969.87
(exc. GST)
$10,966.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,969.87 |
*price indicative
- RS Stock No.:
- 346-756
- Mfr. Part No.:
- C50F4TM320D3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1500V dc | |
| Height | 185mm | |
| Width | 225mm | |
| Standards/Approvals | RoHS, IEC 62262, IEC 60947-2, IEC 60529 | |
| Depth | 110mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated DC Voltage 1500V dc | ||
Height 185mm | ||
Width 225mm | ||
Standards/Approvals RoHS, IEC 62262, IEC 60947-2, IEC 60529 | ||
Depth 110mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a complete 4P fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity is 50kA rms at 1500DC. The operational voltage is 1500VDC. This product embeds a 320A rating thermal magnetic trip unit. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
ComPacT NSX DC EP is dedicated to photovoltaic and marine applications
With heatsinks supplied as standard and the circuit breaker is optimized
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
