Schneider Electric, PowerPact, BDL Molded Case Circuit Breaker 2-Pole 90A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 345-260
- Mfr. Part No.:
- BDL26090LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,384.03
(exc. GST)
$1,522.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,384.03 |
*price indicative
- RS Stock No.:
- 345-260
- Mfr. Part No.:
- BDL26090LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | BDL | |
| Number of Poles | 2 | |
| Current Rating | 90A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Nut Terminal | |
| Depth | 80mm | |
| Width | 54mm | |
| Height | 137mm | |
| Standards/Approvals | UL 489 ENIEC 60947ENIEC 6094751 CSA C. 5 GB 14048 | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series BDL | ||
Number of Poles 2 | ||
Current Rating 90A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Nut Terminal | ||
Depth 80mm | ||
Width 54mm | ||
Height 137mm | ||
Standards/Approvals UL 489 ENIEC 60947ENIEC 6094751 CSA C. 5 GB 14048 | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric BDL Molded Case Circuit Breaker 2-Pole 110A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 90A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 90A Clip-on
- Schneider Electric BJL Molded Case Circuit Breaker 2-Pole 90A Clip-on
- Schneider Electric BDL Circuit Breaker 3-Pole 90A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 90A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 90A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 90A Clip-on
