Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$29,445.48

(exc. GST)

$32,390.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,445.48

*price indicative

RS Stock No.:
341-451
Mfr. Part No.:
NLLF36600U31XTW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

3

Current Rating

600A

Breaking Capacity

25kA

Rated AC Voltage

600V ac

Mount Type

DIN Rail

Width

140mm

Standards/Approvals

CEI 60529, CEI 60664-1, CEI 60947-2, CEI 62262, CSA C22.2 No 5, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN

Depth

110mm

Height

340mm

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 3.3

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy