Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 345-342
- Mfr. Part No.:
- C16BN4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34,213.90
(exc. GST)
$37,635.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,213.90 |
*price indicative
- RS Stock No.:
- 345-342
- Mfr. Part No.:
- C16BN4FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | EN 50102, IEC 60529, IEC 60947, IEC 60947-2, RoHS | |
| Width | 535mm | |
| Depth | 160mm | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals EN 50102, IEC 60529, IEC 60947, IEC 60947-2, RoHS | ||
Width 535mm | ||
Depth 160mm | ||
Height 350mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. ComPacT NS new generation keeps the same performances and comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector. This breaker frame is used for fixed circuit breakers manually operated. It is an optimal choice for all standard and specific applications.
RoHS compliant
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
