RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$7,379.81

(exc. GST)

$8,117.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,379.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-097
Mfr. Part No.:
3VA6115-8KP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC 60947, UL 489

Height

198mm

Depth

86mm

Width

105mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU850

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for optimal safety and reliability in system protection applications. With a robust capacity to handle electrical loads up to 150 A, it effectively safeguards your electrical systems from overload and short circuit scenarios. The 3 pole configuration and advanced ETU850 overcurrent release technology provide versatile solutions for modern operational demands. Combining a durable design with high performance, this circuit breaker ensures a long mechanical life and excellent electrical endurance, making it an ideal choice for diverse environments.

Optimized for breaking capacities up to 150 kA at 480 V

Equipped with adjustable response settings for customized protection

Supports communication and other measurement functionalities

Durable construction yields a mechanical service life of up to 25 000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy