RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$7,504.41

(exc. GST)

$8,254.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,504.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-950
Mfr. Part No.:
3VA6115-8JP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Height

198mm

Width

140mm

Standards/Approvals

IEC 60947, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU550

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker from the 3VA series is engineered for reliable performance in demanding environments. Designed for comprehensive line protection, this model integrates state of the art ETU550 technology, delivering exceptional overload and short circuit protection. Its adjustable settings allow for customized response values, enhancing operational flexibility. With a mechanical service life of 25,000 cycles, you can count on long lasting reliability and minimal maintenance.

Robust design for superior protection against overloads and short circuits

Adjustable response settings to tailor performance to specific operational needs

High mechanical service life ensures reliability under continuous operation

Compact dimensions facilitate easy installation in limited spaces

IP40 protection class ensures effective resistance to dust and environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy