Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 269-946
- Mfr. Part No.:
- 3VA6115-8HL31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,912.56
(exc. GST)
$4,303.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,912.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-946
- Mfr. Part No.:
- 3VA6115-8HL31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 86mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60947, UL 489 | |
| Height | 198mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | ETU320 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 86mm | ||
Width 105mm | ||
Standards/Approvals IEC 60947, UL 489 | ||
Height 198mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism ETU320 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for robust performance in diverse applications. Designed to provide exceptional line protection, it features integrated overload and short circuit protection, making it a reliable choice for safeguarding electrical systems. The product boasts a high breaking capacity of 150 kA at 480 V, ensuring safety even under fault conditions. With its efficient thermal and electrical endurance ratings, it is ideal for installations requiring continuous operation.
Offers seamless integration into diverse electrical systems
Material selection ensures longevity and resilience in operation
Provides exceptional thermal and electrical endurance ratings
Compact size allows for easy installation in space constrained environments
Backed by rigorous testing and certifications for trustworthy performance
User oriented design facilitates straightforward maintenance and monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Cable Knives
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
