RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,946.81

(exc. GST)

$4,341.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,946.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-884
Mfr. Part No.:
3VA6110-5KP31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

IEC 60947, UL 489

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU850

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide uncompromising safety and functionality. With a robust construction and advanced features such as the ETU850 overcurrent release, it ensures optimal line protection across various applications. The circuit breaker leverages a sophisticated breaking capacity class, accommodating a wide range of operational currents and short circuit protections, making it ideal for diverse environments. With a focus on durability, it guarantees a significant mechanical and electrical service life, ensuring lasting performance.

Offers adjustable parameters for tailored current response settings

Compact design enables flexible installation in various locations

Equipped with excellent protection which ensuring reliable operation in harsh conditions

Facilitates easy retrofitting and upgrades for future proofing systems

Backed by comprehensive approvals and certifications for peace of mind

Structured to maintain high performance over a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy